Murata GJM1555C1H1R1BB01D

0402 (1005METRIC) Ceramic Capacitor Gjm 50V 1.1PF ±0.1PF C0G NP0
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H1R1BB01D.

TME

Datasheet3 pages4 years ago
Datasheet66 pages16 years ago

Ciiva

Inventory History

3 month trend:
+174%

CAD Models

Download Murata GJM1555C1H1R1BB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.023
$ 0.023
Stock
695,533
160,291
160,291
Authorized Distributors
6
6
6
Capacitance
1.1 pF
1.1 pF
1.1 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

50V 1.1pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1.1pF 50volts C0G 0.05pF
50V 1.1pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.1pF C0G 0402 0.1pF
Yageo GroupC0402C109C5GACTU
50V 1pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX04025A1R0CAT2A
50V 1pF C0G ±0.25pF 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GJM1555C1H1R1BB01D provided by its distributors.

0402 (1005Metric) CERAMIC CAPACITOR GJM 50V 1.1pF ±0.1pF C0G NP0
0402 1.1 pF 50 V ±0.1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 1.1pF 50V C0G 0.1pF SMD 0402 125°C Paper T/R
Avnet Japan
Cap Ceramic 1.1pF 50V C0G 0.1pF Pad SMD 0402 125C T/R
Chip Capacitor (MLCC) 0402 1.1pF ±0.1pF 50V C0G(NP0)
Cap, 1.1Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H1R1BB01D
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.09% +Tol, 9.09% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0402
CAP CER 1.1PF 50V C0G/NP0 0402
CAP, 1.1PF, 50V, MLCC, 0402; Capacitance: 1.1pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Tempe

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM1555C1H1R1BB01D.