Murata GJM1555C1H150FB01D

50V 15pF C0G ±1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H150FB01D.

Arrow.cn

Datasheet4 pages2 years ago

TME

Ciiva

HQonline

Inventory History

3 month trend:
+44.35%

CAD Models

Download Murata GJM1555C1H150FB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.018
$ 0.018
Stock
2,715,064
3,312,093
3,312,093
Authorized Distributors
6
6
6
Capacitance
15 pF
15 pF
15 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitor, Grm Series, 15 Pf, 1%, C0g / Np0, 50 V, 0402 [1005 Metric]
Yageo GroupC0402C150J5GACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 15Pf C0G 0402 5%
KYOCERA AVX04025A150JAT2A
0402 15 pF 50 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
50V 15pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG150JV-F
0402 15 pF 50 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, GRM Series, 15 pF, - 5%, C0G / NP0, 50 V, 0402 [1005 Metric]

Descriptions

Descriptions of Murata GJM1555C1H150FB01D provided by its distributors.

50V 15pF C0G ±1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 15PF 50V C0G/NP0 0402 / 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
0402 (1005Metric) CERAMIC CAPACITOR GJM 50V 15pF ±1% C0G NP0
Cap Ceramic 15pF 50V C0G 1% SMD 0402 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0402 15pF ±1% 50V C0G(NP0)
Ceramic Capacitor, YES, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1005M/0402
Cap, 15Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H150FB01D
KC 15pF 0402 1% 50V NP0 LLoss RoHSconf
CAP, 15PF, 50V, MLCC, 0402; Capacitance: 15pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 1%; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temperatur

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH