Murata GJM0335C1ER60WB01D

25V 0.6pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1ER60WB01D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
+154%

CAD Models

Download Murata GJM0335C1ER60WB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.009
$ 0.009
Stock
1,157,797
145,111
145,111
Authorized Distributors
6
6
6
Capacitance
600 fF
600 fF
600 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAP CER 0.6PF 25V C0G/NP0 0201 / Cap Ceramic 0.6pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R
Samsung Electro-MechanicsCL03C0R6BA3GNNC
Cap Ceramic 0.6pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
Yageo GroupCBR02C608B3GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.6pF C0G 0201 0.1pF
C 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.05pF 0.6pF
50V 0.6pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.6pF 100V C0G 0.1pF Pad SMD 0201 125C T/R

Descriptions

Descriptions of Murata GJM0335C1ER60WB01D provided by its distributors.

25V 0.6pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 0.6 pF 25 V ±0.05 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.6pF 25V C0G 0.05pF Pad SMD 0201 125C Low ESR T/R
Chip Capacitor (MLCC) 0201 0.6pF ±0.05pF 25V C0G(NP0)
Ceramic Capacitor, YES, Ceramic, 25V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603M/0201
GJM CERAMIC CAPACITOR 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.05pF 0.6pF
CAP CER 0.6PF 25V C0G/NP0 0201
Rf Capacitor, 0.6Pf, 25V, 0201 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM0335C1ER60WB01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM0335C1ER60WB01D.