Murata GJM0335C1E5R4BB01D

GJM CERAMIC CAPACITOR 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.1pF 5.4pF
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1E5R4BB01D.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GJM0335C1E5R4BB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.006
Stock
48,072
7,973
Authorized Distributors
5
4
Capacitance
5.4 pF
5.4 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Height
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

25V 5.6pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 5 pF 25 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0201 5.6 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CAPACITOR CERAMIC 5PF 25V, C0G/NP0, 0.25pF, 0201, FULL REEL
Samsung Electro-MechanicsCL03C050CA3GNNC
Cap Ceramic 5pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
Samsung Electro-MechanicsCL03C5R6BA3GNNC
Cap Ceramic 5.6pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R

Descriptions

Descriptions of Murata GJM0335C1E5R4BB01D provided by its distributors.

GJM CERAMIC CAPACITOR 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.1pF 5.4pF
Ceramic Capacitor, YES, Ceramic, 25V, 1.8519% +Tol, 1.8519% -Tol, C0G, 30ppm/Cel TC, 0.0000054uF, Surface Mount, 0603M/0201
5.4pF ¡À0.1pF C0G(NP0) 25V 0201 600¦Ìm*300¦Ìm*300¦Ìm
CAP CER 5.4PF 25V C0G/NP0 0201
CAP, 5.4PF, 25V, MLCC, 0201; Capacitance: 5.4pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Tempe

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH