Murata GJM0335C1E5R0BB01D

0201 5 pF 25 V ±0.1 pF Tolerance C0G Multilayer Ceramic Chip Capacitor
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1E5R0BB01D.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
-57.38%

CAD Models

Download Murata GJM0335C1E5R0BB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.006
$ 0.006
Stock
204,926
700,083
700,083
Authorized Distributors
5
6
6
Capacitance
5 pF
5 pF
5 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0201 5 pF 25 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0201 5 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
25V 5pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 5pF 25V C0G 0.1pF Pad SMD 0201 125C T/R
CAPACITOR CERAMIC 5PF 25V, C0G/NP0, 0.25pF, 0201, FULL REEL
Samsung Electro-MechanicsCL03C050CA3GNNC
Cap Ceramic 5pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R

Descriptions

Descriptions of Murata GJM0335C1E5R0BB01D provided by its distributors.

0201 5 pF 25 V ±0.1 pF Tolerance C0G Multilayer Ceramic Chip Capacitor
CAP CER 5PF 25V C0G/NP0 0201 / 5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
25V 5pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 5pF 25V C0G 0.1pF Pad SMD 0201 125C T/R
0201 (0603Metric) CERAMIC CAPACITOR GJM 25V 5pF ±0.1pF C0G NP0
Cap, 5Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Murata GJM0335C1E5R0BB01D
Ceramic Capacitor, YES, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0603M/0201
CAP, 5PF, 25V, MLCC, 0201; Capacitance: 5pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temperatu

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM0335C1E5R0BB01D.