What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM0335C1E5R0BA01J

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 5.0pF 25volts C0G +/-0.1pF
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E5R0BA01J.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM0335C1E5R0BA01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.013
$ 0.013
Stock
369,540
443,366
443,366
Authorized Distributors
5
5
5
Capacitance
5 pF
5 pF
5 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-05-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL03C050CA3GNNC
Cap Ceramic 5pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
C 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.5pF 5.1pF
Cap Ceramic 5pF 100V C0G 0.25pF Pad SMD 0201 125C T/R
Samsung Electro-MechanicsCL03C4R7BA3GNNC
25V 4.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03C050BA3GNNC
Cap Ceramic 5pF 25V C0G 0.1pF SMD 0201 125°C Cardboard T/R
Cap Ceramic 4.7pF 100V C0G 0.25pF Pad SMD 0201 125C T/R

Descriptions

Descriptions of Murata GRM0335C1E5R0BA01J provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 5.0pF 25volts C0G +/-0.1pF
Cap Ceramic 5pF 25V C0G 0.1pF Pad SMD 0201 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0603M/0201
GRM CERAMIC CAPACITOR 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.1pF 5pF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH