Murata GJM0335C1E1R3BB01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 1.3pF 25Volts C0G +/-0.1pF
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1E1R3BB01D.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
-4.91%

CAD Models

Download Murata GJM0335C1E1R3BB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.006
$ 0.006
Stock
1,257,092
79,769
79,769
Authorized Distributors
6
5
5
Capacitance
1.3 pF
1.3 pF
1.3 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 1.3pF 25V C0G 0.1pF Pad SMD 0201 125C T/R
CAP CER 1.3PF 25V NP0 0201 / Cap Ceramic 1.3pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R
25V 1.3pF 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAPACITOR CERAMIC 1.3PF 25V, C0G, 0.25pF, 0201, FULL REEL
25V 1.3pF 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 1.4pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GJM0335C1E1R3BB01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 1.3pF 25Volts C0G +/-0.1pF
0201 (0603Metric) CERAMIC CAPACITOR GJM 25V 1.3pF ±0.1pF C0G NP0
CAP CER 1.3PF 25V C0G/NP0 0201 / 1.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Cap Ceramic 1.3pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 25V, 7.6923% +Tol, 7.6923% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0603M/0201
Cap, 1.3Pf, 25V, Mlcc, 0201; Capacitance:1.3Pf; Voltage Rating:25V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 0.1Pf; Dielectric Characteristic:C0G/Np0; Product Range:Gjm Series; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM0335C1E1R3BB01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH