Murata GJM0335C1E1R0BB01J

Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603M/0201
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1E1R0BB01J.

TME

Datasheet3 pages4 years ago

Ciiva

CAD Models

Download Murata GJM0335C1E1R0BB01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.013
$ 0.013
Stock
2,260
2,176,619
2,176,619
Authorized Distributors
3
6
6
Capacitance
1 pF
1 pF
1 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0201 1 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0201 1 pF 25 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, 1 pF, 25 V, ± 0.25pF, C0G (NP0), 0201 [0603 Metric]
25V 1pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 1pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
25V 1pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GJM0335C1E1R0BB01J provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603M/0201
GJM CERAMIC CAPACITOR 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.1pF 1pF
CAP CER 1PF 25V C0G/NP0 0201
GJM 0201 C0G 1PF 25V 0.1PF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH