Murata GJM0335C1E130GB01D

Cap Ceramic 13pF 25V C0G 2% Pad SMD 0201 125C T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1E130GB01D.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

X-ON

Inventory History

3 month trend:
+24.37%

CAD Models

Download Murata GJM0335C1E130GB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.003
Stock
186,158
120,927
Authorized Distributors
6
6
Capacitance
13 pF
13 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
25 V
25 V
Tolerance
2 %
2 %
Height
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 13pF 25V C0G 2% Pad SMD 0201 125C T/R
Cap Ceramic 13pF 25V C0G 2% SMD 0201 125C Paper T/R
25V 12pF C0G ±2% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
01005 (0402Metric) CERAMIC CAPACITOR GRM 25V 12pF ±2% C0G NP0
KYOCERA AVX04023U140GAT2A
Cap Ceramic 14pF 25V C0G 2% SMD 0402 125°C T/R
KYOCERA AVX04023U120GAT2A
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402

Descriptions

Descriptions of Murata GJM0335C1E130GB01D provided by its distributors.

Cap Ceramic 13pF 25V C0G 2% Pad SMD 0201 125C T/R
CERAMIC CAPACITOR 0201 ceramic capacitor 30ppm/Cel ppm/C 2% 13pF 25V
Ceramic Capacitor, YES, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0603M/0201
Multilayer Ceramic Capacitors MLCC - SMD/SMT
CAP, 13PF, 25V, MLCC, 0201; Capacitance: 13pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 2%; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temperatur

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM0335C1E130GB01D.