
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | GRM0225C1E120GA03L | 40,000 | 40K | Tape & Reel | ||||||||
| DigiKey | 490-13466-1-ND | 60,983 | 1 | Cut Tape | ||||||||
| TME | GRM0225C1E120GA03L | 0 | 1 | 1h | ||||||||
| TTI | GRM0225C1E120GA03L | 0 | 40K | Tape & Reel | 3d | |||||||
| Avnet | GRM0225C1E120GA03L | 0 | 40K | 6h |
Download Murata GRM0225C1E120GA03L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata GRM0225C1E120GA03L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: