Murata GJM0335C1E100JB01D

25V 10pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1E100JB01D.

Arrow.cn

Datasheet4 pages2 years ago

TME

Ciiva

HQonline

Future Electronics

Inventory History

3 month trend:
-20.94%

CAD Models

Download Murata GJM0335C1E100JB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.004
$ 0.004
Stock
979,897
10,682,140
10,682,140
Authorized Distributors
6
6
6
Capacitance
10 pF
10 pF
10 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

25V 10pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 10pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
GRM 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±5% 10pF
Cap Ceramic 10pF 25V C0G 5% Pad SMD 0201 125C Automotive T/R
50V 10pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03C110JA3GNNC
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 11pF, Surface Mount, 0201 inch

Descriptions

Descriptions of Murata GJM0335C1E100JB01D provided by its distributors.

25V 10pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 10PF 25V C0G/NP0 0201 / 10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
GJM Series 0201 25 V 10 pF ±5% Tolerance C0G High-Q Ceramic Capacitor
Cap Ceramic 10pF 25V C0G 5% Pad SMD 0201 125C T/R
0201 (0603Metric) CERAMIC CAPACITOR GJM 25V 10pF ±5% C0G NP0
Cap Ceramic 10pF 25V C0G 5% SMD 0201 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0201 10pF ±5% 25V C0G(NP0)
Ceramic Capacitor, YES, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603M/0201
Cap, 10Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM0335C1E100JB01D
CAP, 10PF, 25V, MLCC, 0201; Capacitance: 10pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temperatur

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH