Murata GCM32ER71H105KA37L

1210 1 uF 50 V ±10% X7R Automotive Multilayer Ceramic Chip Capacitor
$ 0.739
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM32ER71H105KA37L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Future Electronics

HQonline

TME

Inventory History

3 month trend:
-39.14%

CAD Models

Download Murata GCM32ER71H105KA37L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.739
$ 0.24
$ 0.24
Stock
20,896,742
411,785
411,785
Authorized Distributors
6
6
6
Capacitance
1 µF
4.7 µF
4.7 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENUMK325B7105KH-T
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210
KYOCERA AVX12105C105KAT2A
50V 1uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12105C105K4T2A
1210 1 uF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
1210 1 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
1210 1 uF 50 V ±10 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL32B105KCJSNNE
100V 1uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM32ER71H105KA37L provided by its distributors.

1210 1 uF 50 V ±10% X7R Automotive Multilayer Ceramic Chip Capacitor
CAP CER 1UF 50V X7R 1210 / 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Cap Ceramic 1uF 50V X7R 10% SMD 1210 125C Automotive Embossed T/R
1210 (3225Metric) CERAMIC CAPACITOR GCM 50V 1muF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 3225M/1210
KC 1,0uF 1210 10% 50V X7R AECQ RoHSconf

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH