Murata GCM32ER71A226KE12K

Cap Ceramic 22uF 10V X7R 10% Pad SMD 1210 125C Automotive T/R
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM32ER71A226KE12K.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GCM32ER71A226KE12K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.76
$ 0.648
$ 0.648
Stock
3,424
1,251,368
1,251,368
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

10V 22uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK325B7226KM-T
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210
C Series 1210 22 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
25V 22uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 22uF 16V X7R 10% Pad SMD 1210 Soft Termination 125C Automotive T/R
Samsung Electro-MechanicsCL32B226KAJNNNE
25V 22uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM32ER71A226KE12K provided by its distributors.

Cap Ceramic 22uF 10V X7R 10% Pad SMD 1210 125C Automotive T/R
Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 3225M/1210
22¦ÌF ¡À10% X7R 10V 1210 3.2mm*2.5mm*2.5mm
GCM 1210 X7R 22UF 10V 10% AUTO

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH