Murata GCM31CR71H155KA55L

Cap Ceramic 1.5uF 50V X7R 10% Pad SMD 1206 125C Automotive T/R
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM31CR71H155KA55L.

Geoflip

Datasheet2 pages5 years ago

Ciiva

TME

Inventory History

3 month trend:
+272%

CAD Models

Download Murata GCM31CR71H155KA55L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.235
$ 0.235
Stock
53,092
541,186
541,186
Authorized Distributors
6
6
6
Capacitance
1.5 µF
1.5 µF
1.5 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

50V 1.5uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
35V 1.5uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1.5uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 1.5uF 16V X7R 10% Pad SMD 1206 125C T/R
Cap Ceramic 1.5uF 25V X7R 10% Pad SMD 1206 125C T/R
KYOCERA AVX1206ZC155KAT2A
1206 1.5 uF 10 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCM31CR71H155KA55L provided by its distributors.

Cap Ceramic 1.5uF 50V X7R 10% Pad SMD 1206 125C Automotive T/R
Cap, Mlcc, 1.5Uf, X7R, 50V, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM31CR71H155KA55L
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206
CAP, MLCC, 1.5UF, X7R, 50V, 1206;
MLCC - 1206 50V 1500000 Ohms X7R 10%
KC 1,5uF 1206 10% 50V X7R AECQ RoHSconf

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH