Murata GCM31CR71C475KA37K

1206 4.7 uF 16 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM31CR71C475KA37K.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-0.11%

CAD Models

Download Murata GCM31CR71C475KA37K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.078
$ 0.078
Stock
617,258
2,213,961
2,213,961
Authorized Distributors
5
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENEMK316B7475KL-T
1206 4.7 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
16V 4.7uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 4.7 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 4.7UF 16V X7R 1206 / 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDENEMK316AB7475KLHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 16V X7R +/-10% 1206 AEC-Q200
16V 4.7uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM31CR71C475KA37K provided by its distributors.

1206 4.7 uF 16 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 16Volts X7R 10%
1206 (3216Metric) CERAMIC CAPACITOR GCM 16V 4.7muF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 3216M/1206

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH