Murata GCM31CR71C475KA37L

16V 4.7uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM31CR71C475KA37L.

Geoflip

Datasheet4 pages5 years ago

element14 APAC

Ciiva

Arrow Electronics

TME

Inventory History

3 month trend:
+28.05%

CAD Models

Download Murata GCM31CR71C475KA37L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.173
$ 0.173
Stock
2,213,311
2,140,207
2,140,207
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENEMK316B7475KL-T
1206 4.7 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
16V 4.7uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 4.7 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 4.7UF 16V X7R 1206 / 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDENEMK316AB7475KLHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 16V X7R +/-10% 1206 AEC-Q200
16V 4.7uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM31CR71C475KA37L provided by its distributors.

16V 4.7uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 4.7UF 16V X7R 1206 / 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Cap Ceramic 4.7uF 16V X7R 10% Pad SMD 1206 125C Automotive T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206
Cap, 4.7Μf, 16V, 10%, X7R, 1206; Capacitance:4.7Μf; Voltage Rating:16V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Operating Temperature Min:-55°C; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM31CR71C475KA37L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH