Murata GCM31CR70J226KE23K

Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 6.3 VDC 10% 1206 X7R AEC-Q200
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM31CR70J226KE23K.

Newark

Datasheet2 pages6 years ago

Geoflip

TME

Ciiva

Inventory History

3 month trend:
-67.83%

CAD Models

Download Murata GCM31CR70J226KE23K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.185
$ 0.186
$ 0.186
Stock
316,300
998,186
998,186
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM31CR70J226KE23K provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 6.3 VDC 10% 1206 X7R AEC-Q200
Cap Ceramic 22uF 6.3V X7R 10% Pad SMD 1206 125C Automotive AEC-Q200 T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206
Cap, Aec-Q200, 22Uf, 6.3V, Mlcc, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM31CR70J226KE23K
CAP AUTO-GRADE 22UF 6.3VDC X7R 10% SMD 1206
Avnet Japan
CERAMIC CAPACITOR ceramic capacitor 15% ppm/C 22muF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH