Murata GCM31CR70J226KE23L

6.3V 22uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM31CR70J226KE23L.

Newark

Datasheet1 page5 years ago

Geoflip

Arrow.cn

Ciiva

TME

Inventory History

3 month trend:
-20.68%

CAD Models

Download Murata GCM31CR70J226KE23L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.202
$ 0.202
Stock
1,154,714
4,156,062
4,156,062
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-04-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

6.3V 22uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 22UF 10V X7R 1206 / High Value Multilayer Ceramic Capacitors (High dielectric type)
10V 22uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK316AB7226MLHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF 6.3Volts X7R +/-20% 1206 STD
6.3V 22uF X7R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206

Descriptions

Descriptions of Murata GCM31CR70J226KE23L provided by its distributors.

6.3V 22uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 22UF 6.3V X7R 1206 / 22 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
1206 22 uF 6.3 V ±10% Tolerance X7R Automotive Multilayer Ceramic Capacitor
Cap Ceramic 22uF 6.3V X7R 10% Pad SMD 1206 125C Automotive T/R
1206 (3216Metric) CERAMIC CAPACITOR GCM 6.3V 22muF ±10% X7R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206
Chip Capacitor (MLCC) 1206 22µF ±10% 6.3V X7R
Cap, 22Uf, 6.3V, Mlcc, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM31CR70J226KE23L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM 31CR70J226KE23L
  • GCM31CR70J226KE23L.