
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | GCM31C5C2J332JX03L | 0 | 2K | 19h | ||||||||
| Avnet | GCM31C5C2J332JX03L | 0 | 2K | 4d | ||||||||
| Arrow Electronics | GCM31C5C2J332JX03L | 0 | 2K | |||||||||
| Farnell | GCM31C5C2J332JX03L | 0 | 2K | Tape & Reel | 5h | |||||||
| Win Source | WS-GCM31C5C2J332JX03L | 680 | 340 | 6h |
Download datasheets and manufacturer documentation for Murata GCM31C5C2J332JX03L.
Download Murata GCM31C5C2J332JX03L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata GCM31C5C2J332JX03L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GCM31C5C2J332JX03L.