TDK C3216C0G2J332J160AA

630V 3.3nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216C0G2J332J160AA.

IHS

Datasheet34 pages4 years ago

TDK

Newark

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-5.93%

CAD Models

Download TDK C3216C0G2J332J160AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.123
$ 0.123
Stock
422,998
153,871
153,871
Authorized Distributors
6
6
6
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
5 %
5 %
5 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 0.0033uF 630V C0G 5% Pad SMD 1206 125C T/R Automotive AEC-Q200
Samsung Electro-MechanicsCL31C332JHHNFNE
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 3.3nF, Surface Mount, 1206 inch
Samsung Electro-MechanicsCL31C332JBFNNNE
CAP CER 3300PF 50V C0G/NP0 1206 / Cap Ceramic 0.0033uF 50V C0G 5% Pad SMD 1206 125°C T/R
Cap Ceramic 0.0033uF 250V C0G 5% Pad SMD 1206 125C T/R Automotive AEC-Q200
50V 3.3nF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12063A332JAT2A
1206 3.3 nF 25 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C3216C0G2J332J160AA provided by its distributors.

630V 3.3nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1206 3.3 nF 630 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0033uF 630V C0G 5% Pad SMD 1206 125C T/R
TDK - C3216C0G2J332J160AA - CERAMIC CAPACITOR 3300PF 630V, C0G, 5%, 1206
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206
Multilayer Ceramic Chip Capacitors, Capacitance=3.3nF, LxWxT:3.2x1.6x1.6mm
EIA CASE SIZE: 1206, VOLTAGE: 630, CAP VALUE: 3300, TOL: +/-5%, THICKNESS: 1.60 ± 0.20
Capacitance:3300Pf; Voltage(Dc):630V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:C Series; Product Length:3.2Mm; Product Width:1.6Mm; Qualification:- Rohs Compliant: Yes |Tdk C3216C0G2J332J160AA.
Capacitance nF = 3.3 / Rated Voltage V = 630 / Tolerance = ±5 % / Ceramic Dielectric = C0G / Package Type = 1206 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3216C0G2J332J160AA.