Murata GCM3195C1H392JA16D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.0039uF 50Volts C0G 5%
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM3195C1H392JA16D.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Arrow Electronics

CAD Models

Download Murata GCM3195C1H392JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.17
Stock
1
87,045
87,045
Authorized Distributors
1
6
6
Capacitance
3.9 nF
3.9 nF
3.9 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
850 µm
900 µm
900 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3900pF C0G 1206 5%
Cap Ceramic 0.0039uF 50V C0G 5% SMD 1206 125C Paper T/R
Yageo GroupC1206C392J5GACTU
1206 C 3.9NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELEC, +/-5%
Ceramic Capacitor, YES, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 3216M/1206
630V 3.9nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0039uF 630V C0G 5% SMD 1206 125C T/R

Descriptions

Descriptions of Murata GCM3195C1H392JA16D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.0039uF 50Volts C0G 5%
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 3216M/1206
CAP CER 3900PF 50V C0G/NP0 1206

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH