Yageo Group C1206C392J5GACTU

1206 C 3.9nF Ceramic Multilayer Capacitor; 50 VDC; +125degC; C0G Dielec; +/-5%
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C392J5GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+28.86%

CAD Models

Download Yageo Group C1206C392J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.077
Stock
102,681
51,348
Authorized Distributors
6
6
Capacitance
3.9 nF
3.9 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
900 µm
850 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

1206 3900 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0039uF 50V C0G 5% SMD 1206 125C Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.0039uF 50Volts C0G 5%
SMD Comm C0G 1206 (3216Metric) ceramic capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±5% 3600pF
KYOCERA AVX12065A392JAT2A
1206 3.9 nF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0039uF 250V C0G 5% Pad SMD 1206 125C Automotive T/R

Descriptions

Descriptions of Yageo Group C1206C392J5GACTU provided by its distributors.

1206 C 3.9nF Ceramic Multilayer Capacitor; 50 VDC; +125degC; C0G Dielec; +/-5%
1206 (3216Metric) CERAMIC CAPACITOR SMD Comm C0G 50V 3900pF ±5% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1206
Cap Ceramic 0.0039uF 50V C0G 5% SMD 1206 125°C Plastic T/R
Avnet Japan
Capacitor, ceramic,3.9Nf,50Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1206C392J5GACTU
Ceramic Capacitor 3.9nF, 50V, 1206, ±5 %
CAP, 3900PF, 50V, 5%, C0G/NP0, 1206; Capacitance: 3900pF; Voltage Rating: 50V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Opera

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C392J5GAC 7800
  • C1206C392J5GAC-7800
  • C1206C392J5GAC7800