Murata GCM3195C1H102JA16D

CAP CER 1000PF 50V C0G/NP0 1206 / 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
$ 0.246
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM3195C1H102JA16D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

X-ON

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GCM3195C1H102JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.246
$ 0.076
$ 0.076
Stock
81,806
483,556
483,556
Authorized Distributors
3
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
850 µm
940 µm
940 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

1206 1 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL31C102JBCNNNC
Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Cap Ceramic 0.001uF 50V C0G 5% SMD 1206 125°C Paper T/R
Samsung Electro-MechanicsCL31C102JBCNNND
Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Surface Mount Ceramic Multilayer Capacitor 0.001uF 5% C0G 50V 1206 Paper T/R
CGA Series 1206 1 nF 630V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCM3195C1H102JA16D provided by its distributors.

CAP CER 1000PF 50V C0G/NP0 1206 / 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Cap Ceramic 0.001uF 50V C0G 5% SMD 1206 125°C Paper T/R
1206 (3216Metric) CERAMIC CAPACITOR GCM 50V 1000pF ±5% C0G NP0
1206 1000 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.001uF 50Volts C0G 5%
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 3216M/1206

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH