Murata GCM21BR72A683KA37K

0805 (2012METRIC) Ceramic Capacitor Gcm 100V 0.068MUF ±10% X7R
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM21BR72A683KA37K.

Geoflip

Datasheet4 pages5 years ago

TME

Farnell

Ciiva

Inventory History

3 month trend:
+650%

CAD Models

Download Murata GCM21BR72A683KA37K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.038
$ 0.038
Stock
179,380
271,131
271,131
Authorized Distributors
6
6
6
Capacitance
68 nF
68 nF
68 nF
Dielectric
X7R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.068uF 100volt X7R 10%
Yageo GroupC0805C683K1RACTU
0805 C 68NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
16V 68nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08051C683KAT2A
Cap Ceramic 0.068uF 100V X7R 10% SMD 0805 125°C Embossed T/R
50V 68nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.068uF 25V X7R 10% SMD 0805 125C Plastic T/R

Descriptions

Descriptions of Murata GCM21BR72A683KA37K provided by its distributors.

0805 (2012Metric) CERAMIC CAPACITOR GCM 100V 0.068muF ±10% X7R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.068uF 100Volts X7R 0.1
Ceramic Capacitor, YES, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 2012M/0805
CAP, AEC-Q200, 68000PF, 100V, MLCC, 0805;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH