TDK CGJ4J2X7R1E683K125AA

Cap Ceramic 0.068uF 25V X7R 10% SMD 0805 125C Plastic T/R
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGJ4J2X7R1E683K125AA.

IHS

Datasheet11 pages10 years ago

CAD Models

Download TDK CGJ4J2X7R1E683K125AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2023-11-30
LTD Date2024-03-31
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

KYOCERA AVX08053C683KAT2A
0805 68 nF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.068uF 100volt X7R 10%
Cap Ceramic 0.068uF 100V X7R 10% SMD 0805 125C Embossed T/R
0805 (2012Metric) CERAMIC CAPACITOR GCM 100V 0.068muF ±10% X7R
Yageo GroupC0805C683K3RACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805
Samsung Electro-MechanicsCL21B683KBFNNNE
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 68nF, Surface Mount, 0805 inch

Descriptions

Descriptions of TDK CGJ4J2X7R1E683K125AA provided by its distributors.

Cap Ceramic 0.068uF 25V X7R 10% SMD 0805 125C Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805
CGJ 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm X7R ±10% 0.068muF
Mlcc,0805,x7R,25V,68Nf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGJ4J2X7R1E683K125AA
Multilayer Ceramic Chip Capacitors, Capacitance=68nF, LxWxT:2x1.25x1.25mm
EIA CASE SIZE: 0805, VOLTAGE: 25, CAP VALUE: 68000, TOL: +/-10%, THICKNESS: 1.25 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos