Murata GCM21BR71C475KA73L

16V 4.7uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM21BR71C475KA73L.

element14 APAC

Datasheet1 page9 years ago

Geoflip

Ciiva

TME

Future Electronics

Inventory History

3 month trend:
-22.42%

CAD Models

Download Murata GCM21BR71C475KA73L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.06
$ 0.06
Stock
12,684,033
4,746,234
4,746,234
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENEMK212B7475KG-T
16V 4.7uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21B475KOFNNNE
16V 4.7uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0805 4.7 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
16V 4.7uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 16 V 4.7 uF ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
TAIYO YUDENEMK212AB7475KGHT
16V 4.7uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM21BR71C475KA73L provided by its distributors.

16V 4.7uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 4.7UF 16V X7R 0805 / 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 4.7 uF 16 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805
Cap Ceramic 4.7uF 16V X7R 10% Pad SMD 0805 125C Automotive AEC-Q200 T/R
0805 (2012Metric) CERAMIC CAPACITOR GCM 16V 4.7muF 卤10% X7R
Cap Ceramic 4.7uF 16V X7R 10% SMD 0805 125°C Embossed T/R
Avnet Japan
Chip Capacitor (MLCC) 0805 4.7μF ±10% 16V X7R
Ceramic Capacitor 4.7uF, 16VDC, 0805, ±10 %
CAP, 4.7µF, 16V, 10%, X7R, 0805; Capacitance:4.7µF; Voltage Rating:16V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%;
Cap, 4.7Μf, 16V, 10%, X7R, 0805; Capacitance:4.7Μf; Voltage Rating:16V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Gcm Series; Operating Temperature Min:-55°C;rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM21BR71C475KA73L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM21BR71C475KA73L.