
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | GCJ21BR71C475KA01L | 66,000 | 3K | 22h | ||||||||
| Newark | GCJ21BR71C475KA01L | 14,317 | 5 | Cut Tape | ||||||||
| Future Electronics | GCJ21BR71C475KA01L | 81,000 | 3K | Tape & Reel | ||||||||
| TME | GCJ21BR71C475KA01L | 4,351 | 1 | 10h | ||||||||
| DigiKey | 490-10557-1-ND | 5,197 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Murata GCJ21BR71C475KA01L.
Download Murata GCJ21BR71C475KA01L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata GCJ21BR71C475KA01L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GCJ21BR71C475KA01L.