Murata GCM21BC7YA475KE36K

0805 4.7 uF 35 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM21BC7YA475KE36K.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

CAD Models

Download Murata GCM21BC7YA475KE36K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.098
Stock
16,873
2,663,870
2,663,870
Authorized Distributors
4
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
-
-
-
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginJapan, Mainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-11-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM21BC7YA475KE36K provided by its distributors.

0805 4.7 uF 35 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 35V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 2012M/0805
CAP CER 4.7UF 35V X7S 0805
GCM 0805 X7S 4.7UF 35V 10% A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH