Murata GCM21BC7YA475KE36L

35V 4.7uF X7S ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM21BC7YA475KE36L.

Newark

Datasheet4 pages6 years ago

Geoflip

Ciiva

TME

Inventory History

3 month trend:
+13.48%

CAD Models

Download Murata GCM21BC7YA475KE36L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.077
Stock
2,667,824
319,286
Authorized Distributors
6
6
Capacitance
4.7 µF
4.7 µF
Dielectric
-
X7S
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
35 V
35 V
Tolerance
-
10 %
Height
1.25 mm
1.25 mm

Supply Chain

Country of OriginJapan, Mainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-11-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM21BC7YA475KE36L provided by its distributors.

35V 4.7uF X7S ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 4.7UF 35V X7S 0805 / 4.7 µF ±10% 35V Ceramic Capacitor X7S 0805 (2012 Metric)
Cap Ceramic 4.7uF 35V X7S 10% Pad SMD 0805 125C Automotive T/R
0805 35V X7S 4.7uF 10% Automotive grade multilayer ceramic capacitor
Ceramic Capacitor, YES, Ceramic, 35V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 2012M/0805
Cap, Aec-Q200, 4.7Uf, 35V, Mlcc, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM21BC7YA475KE36L
Chip Capacitor (MLCC) 0805 4.7µF ±10% 35V X7S

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH