Murata GCM216R72A102KA37D

100V 1nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.031
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM216R72A102KA37D.

Ciiva

Datasheet1 page6 years ago

Inventory History

3 month trend:
+890%

CAD Models

Download Murata GCM216R72A102KA37D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.016
$ 0.016
Stock
1,173,528
15,822,079
15,822,079
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
600 µm
600 µm
600 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 0.001uF 10% X7R 50V 0805 Paper T/R
50V 1nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21B102KCANNNC
Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 10%, X7R, 0805 [2012 Metric]
Surface Mount Ceramic Multilayer Capacitor 0.001uF 10% X7R 100V 0805 Paper T/R
25V 1nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, GRM Series, 1000 pF, - 10%, X7R, 50 V, 0805 [2012 Metric]

Descriptions

Descriptions of Murata GCM216R72A102KA37D provided by its distributors.

100V 1nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 1000PF 100V X7R 0805 / 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Cap Ceramic 0.001uF 100V X7R 10% Pad SMD 0805 125C Automotive T/R
0805 (2012Metric) CERAMIC CAPACITOR GCM 100V 1000pF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 2012M/0805
Cap, Mlcc, 1000Pf, 100Vdc, X7R, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM216R72A102KA37D
Chip Capacitor (MLCC) 0805 1nF ±10% 100V X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH