Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM216R71H102KA37D

50V 1nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.066
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM216R71H102KA37D.

Newark

Datasheet0 pages0 years ago

element14 APAC

Geoflip

Ciiva

Future Electronics

Inventory History

3 month trend:
-55.75%

CAD Models

Download Murata GCM216R71H102KA37D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.02
$ 0.02
Stock
7,411,935
18,977,274
18,977,274
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
600 µm
600 µm
600 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 0.001uF 10% X7R 50V 0805 Paper T/R
Multilayer Ceramic Capacitor, GRM Series, 1000 pF, - 10%, X7R, 50 V, 0805 [2012 Metric]
0805 1 nF 50 V ±10% Tol. X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0805C102K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0805 10%
Surface Mount Ceramic Multilayer Capacitor 0.001uF 10% X7R 100V 0805 Paper T/R
25V 1nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM216R71H102KA37D provided by its distributors.

50V 1nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap, Mlcc, 1000Pf, X7R, 50V, 0805; |Murata Manufacturing Co., Ltd. GCM216R71H102KA37D
Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0805 125C Automotive T/R
0805 1 nF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
0805 (2012Metric) CERAMIC CAPACITOR GCM 50V 1000pF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 2012M/0805
CAP, MLCC, 1000PF, X7R, 50V, 0805;
CAP, 1000PF, 50V, 10%, X7R, 0805; Capacitance:1000pF; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:GCM Series; Operating Tempera

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM216R71H102KA37D.