Murata GCM216R71H103KA37D

50V 10nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.058
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM216R71H103KA37D.

element14 APAC

Datasheet0 pages0 years ago

Geoflip

Ciiva

HQonline

Future Electronics

Inventory History

3 month trend:
-2.07%

CAD Models

Download Murata GCM216R71H103KA37D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.013
$ 0.013
Stock
10,904,590
26,299,657
26,299,657
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
600 µm
600 µm
600 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

50V 10nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C103K5RACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 0.01Uf X7R 0805 10%
Samsung Electro-MechanicsCL21B103KBANNNC
50V 10nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.01uF 10% X7R 100V 0805 Paper T/R
25V 10nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21B103KB65PNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 10nF, Surface Mount, 0805 inch

Descriptions

Descriptions of Murata GCM216R71H103KA37D provided by its distributors.

50V 10nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 10000PF 50V X7R 0805 / 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 10 nF 50V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805
0805 (2012Metric) CERAMIC CAPACITOR GCM 50V 10000pF 卤10% X7R
Smd Multilayer Ceramic Capacitor, Gcm Series, 0.01 F, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Murata GCM216R71H103KA37D
Chip Capacitance (Mlcc) 0805 10nF ±10% 50V X7R
Ceramic Capacitor 10nF, 50VDC, 0805, ±10 %
CAP, 0.01µF, 50V, 10%, X7R, 0805; Capacitance: 10000pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: GCM Series; Operating Temper

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM216R71H103KA37D.