Murata GCM2165C2A751JA16D

MLCC Cap Ceramic 750pF 100V C0G 5% Pad SMD 0805 125C Automotive T/R
$ 0.22
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM2165C2A751JA16D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Arrow Electronics

CAD Models

Download Murata GCM2165C2A751JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.22
$ 0.067
Stock
18,422
1,028
Authorized Distributors
3
3
Capacitance
750 pF
750 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
600 µm
600 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-10-18
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 750pF 100V C0G 5% Pad SMD 0805 125C T/R
CAP CER 750PF 50V C0G/NP0 0805 / 750 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
100V 680pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 680 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
100V 680pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 680pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM2165C2A751JA16D provided by its distributors.

MLCC Cap Ceramic 750pF 100V C0G 5% Pad SMD 0805 125C Automotive T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 750pF 100volt C0G +/-5%
Ceramic Capacitor, YES, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Surface Mount, 2012M/0805
GCM CERAMIC CAPACITOR 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 卤5% 750pF
CAP CER 750PF 100V C0G/NP0 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH