Murata GCM2165C1H471JA16D

Cap Ceramic 470pF 50V C0G 5% Pad SMD 0805 125°C Automotive T/R / CAP CER 470PF 50V C0G/NP0 0805
$ 0.14
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM2165C1H471JA16D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Inventory History

3 month trend:
+94.70%

CAD Models

Download Murata GCM2165C1H471JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.013
$ 0.013
Stock
1,314,654
12,166,862
12,166,862
Authorized Distributors
4
6
6
Capacitance
470 pF
470 pF
470 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
600 µm
600 µm
600 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

50V 470pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 470 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 470pF 50V C0G 5% Pad SMD 0805 125C Automotive T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 470pF 50volts C0G 5%
Samsung Electro-MechanicsCL21C471JBANNNC
Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
0805 470 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCM2165C1H471JA16D provided by its distributors.

Cap Ceramic 470pF 50V C0G 5% Pad SMD 0805 125°C Automotive T/R / CAP CER 470PF 50V C0G/NP0 0805
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 470pF 50volts C0G 5%
0805 (2012Metric) CERAMIC CAPACITOR GCM 50V 470pF ±5% C0G NP0
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 2012M/0805
Chip Capacitor (MLCC) 0805 470pF ±5% 50V C0G(NP0)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH