Murata GCM2165C1H102JA16D

CAP CER 1000PF 50V C0G/NP0 0805 / 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
$ 0.085
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM2165C1H102JA16D.

Ciiva

Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-2.54%

CAD Models

Download Murata GCM2165C1H102JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.026
$ 0.026
Stock
887,398
28,154,233
28,154,233
Authorized Distributors
5
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
600 µm
600 µm
600 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

50V 1nF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0805 125°C T/R / CAP CER 1000PF 50V C0G/NP0 0805
50V 1nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap, Ceramic, SMT, 0805, 0.001uF, C0G, 50V, +/-5%, T<CA
100V 1nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 1nF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM2165C1H102JA16D provided by its distributors.

CAP CER 1000PF 50V C0G/NP0 0805 / 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0805 125C Automotive T/R
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 2012M/0805
GCM CERAMIC CAPACITOR 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 卤5% 1000pF
CAP CER 1000PF 50V C0G/NP0 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH