
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-16396-1-ND | 562 | 1 | Cut Tape | ||||||||
| Avnet | GCM2165C1H102FA16D | 0 | 4K | 10h | ||||||||
| Arrow Electronics | GCM2165C1H102FA16D | 0 | 4K | |||||||||
| Aztech | GCM2165C1H102FA16D | 18,702 | 2h | |||||||||
| UnikeyIC | GCM2165C1H102FA16D | 562 | 50 | Tape & Reel | 9h |
Download Murata GCM2165C1H102FA16D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Murata GCM2165C1H102FA16D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: