KYOCERA AVX 08055A102FAT2A

50V 1nF C0G ±1% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055A102FAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Farnell

Newark

HQonline

Inventory History

3 month trend:
-5.76%

CAD Models

Download KYOCERA AVX 08055A102FAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.411
Stock
639,732
20,838
Authorized Distributors
6
6
Capacitance
1 nF
1 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
1 %
1 %
Height
940 µm
940 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0805 1 nF 50 V 1% Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 1000pF 50volts C0G 1%
50V 1nF NP0 ±1% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
GRM 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±1% 1000pF
Yageo GroupC0805C102J5GACTU
50V 1nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C102K5GACTU
Cap Ceramic 0.001uF 50V C0G 10% SMD 0805 125C Plastic T/R

Descriptions

Descriptions of KYOCERA AVX 08055A102FAT2A provided by its distributors.

50V 1nF C0G ±1% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 1000PF 50V C0G/NP0 0805 / 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
0805 1 nF 50 V ±1 % Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.001uF 50V C0G 1% SMD 0805 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805
0805 (2012Metric) ceramic capacitor 50V 1000pF 卤1% C0G NP0
CAPACITOR;CERAMIC;CAP 1000 PF;TOL 0.01%;VOL-RTG 50 VDC;SMT;0805;C0G(NPO);TR
Chip Capacitance (Mlcc) 0805 1nF ±1% 50V C0G, NP0
CAP,08055A102FAT2A,0805,NPO,.0 01UF,1%,50V,TR (4000)
Ceramic Capacitor 1000Pf 50V, C0G, 1%, 0805, Full Reel; Capacitance:1000Pf; Voltage(Dc):50V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 1%; Dielectric Characteristic:C0G/Np0; Product Range:- Rohs Compliant: Yes |Kyocera Avx 08055A102FAT2A.
Capacitance nF = 1 / Rated Voltage V = 50 / Tolerance = ±1 % / Ceramic Dielectric = C0G / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C0G / Length mm = 2 / Width mm = 1.3 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08055A102FAT2A.
  • 08055A102FAT2A..
  • 08055A102FAT2A/4K
  • 08055A102FAT2A4K
  • 08055A102FAT2A\4K
  • 08055A102FAT2A\\4K
  • 08055A102FAT2A\\\\\\\\4K