Murata GCM188R72A104KA64D

100V 100nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM188R72A104KA64D.

IHS

Datasheet2 pages0 years ago

Arrow Electronics

Inventory History

3 month trend:
-74.39%

CAD Models

Download Murata GCM188R72A104KA64D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.033
Stock
1,632,948
22,203,105
22,203,105
Authorized Distributors
3
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-10-29
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

100V 100nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C104K3RACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 25V 0.1Uf X7R 0603 10%
Yageo GroupC0603C104K4RACTU
100nF ±10% 16V X7R 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Yageo GroupC0603X104K5RACTU
Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 Flexible Termination 125C Medical T/R
Samsung Electro-MechanicsCL10B104KB8NNNC
Multi Layer Ceramic Capacitor (MLCC) / Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C T/R
0603 6.3 V 0.1 uF ±10% Tolerance X7R Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCM188R72A104KA64D provided by its distributors.

100V 100nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0603 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Cap Ceramic 0.1uF 100V X7R 10% SMD 0603 125°C Paper T/R
Chip Capacitor (MLCC) 0603 100nF ±10% 100V X7R
100nF,10%,100V,X7R,0603,,CER CAP/GCM
CERAMIC CAPACITOR ceramic capacitor 15% ppm/C 10% 100nF 100V

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH