Murata GCM188R71H393KA55D

Cap Ceramic 0.039uF 50V X7R 10% Pad SMD 0603 125C Automotive T/R
$ 0.056
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM188R71H393KA55D.

Ciiva

Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
+17.61%

Alternate Parts

Price @ 1000
$ 0.056
$ 0.058
$ 0.058
Stock
72,926
583,883
583,883
Authorized Distributors
5
6
6
Capacitance
39 nF
39 nF
39 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C223K5RACTU
CAP CER 0.022UF 50V X7R 0603 / 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Yageo GroupC0603C102K5RACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 1000Pf X7R 0603 10%
Yageo GroupC0603C683K5RACTU
Ceramic capacitor, 68 nF, 50 V (DC), ±10 %, SMD 0201 (0603), X7R, C0603C683K5RAC7867
0603 22pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVX06035C102KAT2A
0603 1 nF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX06035C273KAT2A
0603 27NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELECTRIC, +/-10%

Descriptions

Descriptions of Murata GCM188R71H393KA55D provided by its distributors.

Cap Ceramic 0.039uF 50V X7R 10% Pad SMD 0603 125C Automotive T/R
0603 (1608Metric) CERAMIC CAPACITOR GCM 50V 0.039muF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1608M/0603
39nF ¡À10% X7R 50V 0603 1.6mm*800¦Ìm*800¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH