Murata GCM188R71E152KA37D

0603 25 V 0.0015 uF X7R ±10% Tolerance Multilayer Ceramic Capacitor
$ 0.044
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM188R71E152KA37D.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Future Electronics

Alternate Parts

Price @ 1000
$ 0.044
$ 0.003
$ 0.003
Stock
1
69,821
69,821
Authorized Distributors
2
4
4
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C152K5RACTU
Ceramic capacitor, 1.5 nF, 50 V (DC), ±10 %, SMD 0201 (0603), X7R, C0603C152K5RAC7867
50V 1.5nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1.5nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B152KB8NNNC
50V 1.5nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 1.5 nF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
50V 1.5nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM188R71E152KA37D provided by its distributors.

0603 25 V 0.0015 uF X7R ±10% Tolerance Multilayer Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1608M/0603
CAP CER 1500PF 25V X7R 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH