Murata GCM1885C2A1R8CA16D

Cap Cer 1.8PF 100V C0G/NP0 0603
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C2A1R8CA16D.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
-0.26%

CAD Models

Download Murata GCM1885C2A1R8CA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.114
$ 0.114
Stock
59,575
15,630
15,630
Authorized Distributors
4
5
5
Capacitance
1.8 pF
1.8 pF
1.8 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAP CER 1.8PF 50V C0G/NP0 0603 / Cap Ceramic 1.8pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R
Surface Mount Ceramic Multilayer Capacitor 1.8pF 0.25pF C0G 50V 0603 Paper T/R
Samsung Electro-MechanicsCL10C1R8CB8NNNC
Multilayer Ceramic Capacitor, 1.8 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
50V 1.8pF NP0 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C1R8BB8NNNC
50V 1.8pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 1.8 pF, 50 V, 0603 1608 Metric, 0.1pF, C0G

Descriptions

Descriptions of Murata GCM1885C2A1R8CA16D provided by its distributors.

CAP CER 1.8PF 100V C0G/NP0 0603
Ceramic Capacitor, YES, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1608M/0603
1.8pF ¡À0.25pF C0G(NP0) 100V 0603 1.6mm*800¦Ìm
GCM 0603 C0G 1.8PF 100V 0.25PF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH