
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-12717-1-ND | 372 | 1 | Cut Tape | ||||||||
| TTI | GRM1885C1H1R8BA01D | 0 | 4K | Tape & Reel | 4h | |||||||
| Future Electronics | GRM1885C1H1R8BA01D | 0 | 4K | Tape & Reel | ||||||||
| Avnet | GRM1885C1H1R8BA01D | 0 | 4K | 5h | ||||||||
| TTI Europe | GRM1885C1H1R8BA01D | 0 | 20K | Tape & Reel | 6h |
Download Murata GRM1885C1H1R8BA01D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Murata GRM1885C1H1R8BA01D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: