Murata GRM1885C1E122JA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200 pF 25 VDC 5% 0603 C0G (NP0)
$ 0.031
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1E122JA01D.

Ciiva

Datasheet4 pages5 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
-0.42%

CAD Models

Download Murata GRM1885C1E122JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.03
$ 0.03
Stock
79,100
4,212,186
4,212,186
Authorized Distributors
4
6
6
Capacitance
1.2 nF
1.2 nF
1.2 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

25V 1.2nF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 0603 1200 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
C Series 0603 1.2 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0012uF 50V C0G 5% Pad SMD 0603 125C Automotive T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1200pF 100volt C0G +/-5%
C Series 0603 1.2 nF 100 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM1885C1E122JA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200 pF 25 VDC 5% 0603 C0G (NP0)
GRM 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±5% 1200pF
Cap Ceramic 0.0012uF 25V C0G 5% Pad SMD 0603 125C T/R
Ceramic Capacitor, YES, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1608M/0603
CAP CER 1200PF 25V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH