Murata GCM1885C1H751JA16D

Cap Ceramic 750pF 50V C0G 5% Pad SMD 0603 125C Automotive T/R
$ 0.111
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C1H751JA16D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
+65.60%

Alternate Parts

Price @ 1000
$ 0.111
$ 0.098
$ 0.098
Stock
32,735
201,674
201,674
Authorized Distributors
4
6
6
Capacitance
750 pF
750 pF
750 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-10-18
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C751J5GACTU
C0603C 750PF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELEC, +/-5%
0603 750 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10C751JB8NNNC
Multilayer Ceramic Capacitor, 750 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
SMD Comm C0G 0603 (1608Metric) ceramic capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±5% 750pF
Yageo GroupC0603C681J5GACTU
Capacitor, Ceramic, Multilayer, 50 V, C0G, 0.00068 Uf, Surface Mount, 0603
50V 820pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM1885C1H751JA16D provided by its distributors.

Cap Ceramic 750pF 50V C0G 5% Pad SMD 0603 125C Automotive T/R
0603 50V C0G 750pF 5% automotive grade multilayer ceramic capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Surface Mount, 0603
GCM CERAMIC CAPACITOR 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±5% 750pF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH