What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM1885C1H821JA01D

50V 820pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.043
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H821JA01D.

_legacy Avnet

Datasheet1 page18 years ago

element14 APAC

Future Electronics

TME

Ciiva

Inventory History

3 month trend:
-10.57%

CAD Models

Download Murata GRM1885C1H821JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.024
$ 0.024
Stock
2,175,391
2,064,335
2,064,335
Authorized Distributors
6
6
6
Capacitance
820 pF
820 pF
820 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitor, C Series, 820 pF, - 5%, C0G / NP0, 50 V, 0603 [1608 Metric]
50V 820pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 820pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C821JB8NNNC
Multilayer Ceramic Capacitor, 820 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
50V 820pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06035A821JAT2A
0603 820PF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELECTRIC, +/-5%

Descriptions

Descriptions of Murata GRM1885C1H821JA01D provided by its distributors.

50V 820pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Smd Multilayer Ceramic Capacitor, Grm Series, 820 Pf, 5%, C0G / Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes
Capacitor 820pf 50 Volt C0G 5% Surface Mount 0603 Paper Tape and Reel
Cap Ceramic 820pF 50V C0G 5% SMD 0603 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0603 820pF ±5% 50V C0G(NP0)
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, Surface Mount, 0603
CAP CER 820PF 50V C0G/NP0 0603
CAP, 820PF, 50V, 5%, C0G/NP0, 0603; Capacitance: 820pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating T

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1885C1H821JA01D.