Murata GCM1885C1H620JA16D

Cap Ceramic 62pF 50V C0G 5% SMD 0603 125C Paper T/R
$ 0.052
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C1H620JA16D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Arrow Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.052
$ 0.015
$ 0.015
Stock
1
588,174
588,174
Authorized Distributors
1
6
6
Capacitance
62 pF
62 pF
62 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-10-18
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

0603 62 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10C620JB8NNNC
Multilayer Ceramic Capacitor, 62 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Yageo GroupC0603C620J5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, 0603
0603 62 pF 100 V ±5% Tolerance C0G/NP0 SMT Monolithic Ceramic Chip Capacitor
Yageo GroupC0603C680J5GACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 68Pf C0G 0603 5%
Yageo GroupC0603C560J5GACTU
Cap Ceramic 56pF 50V C0G 5% Pad SMD 0603 125°C T/R

Descriptions

Descriptions of Murata GCM1885C1H620JA16D provided by its distributors.

Cap Ceramic 62pF 50V C0G 5% SMD 0603 125C Paper T/R
0603 (1608Metric) CERAMIC CAPACITOR GCM 50V 62pF ±5% C0G NP0
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 1608M/0603
CAP CER 62PF 50V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH