Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C0603C680J5GACTU

Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 68Pf C0G 0603 5%
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C680J5GACTU.

IHS

Datasheet22 pages3 years ago

Upverter

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-11.15%

CAD Models

Download Yageo Group C0603C680J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.014
$ 0.014
Stock
2,133,992
6,324,543
6,324,543
Authorized Distributors
6
6
6
Capacitance
68 pF
68 pF
68 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Samsung Electro-MechanicsCL10C680JB8NNNC
Multilayer Ceramic Capacitor, 68 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
50V 68pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 68 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Cap Ceramic 68pF 100V C0G 5% SMD 0603 125°C Paper T/R
Samsung Electro-MechanicsCL10C620JB8NNNC
Multilayer Ceramic Capacitor, 62 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
100V 68pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0603C680J5GACTU provided by its distributors.

Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 68Pf C0G 0603 5%
CERAMIC CAPACITOR 68PF 50V C0G/NP0 5%, 0603, FULL REEL
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603
Cap Ceramic 68pF 50V C0G 5% SMD 0603 Paper T/R
Avnet Japan
Cap 68Pf 50Vdc C0G 5% Smd 0603 Rohs Compliant: Yes
KEMET - C0603C680J5GACTU - SMD Multilayer Ceramic Capacitor, 68 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0, C Series KEMET
CAPACITOR;CERAMIC;CAP;68.0PF;TOL 5%;SMT;VOL-RTG 50V;C0G
Ceramic Capacitor 68pF, 50VDC, 0603, ±5 %
@0603,NP0,68PF,5%,50V,UNMARKD, 7IN RL,LEADFREE<TX(100)
SMD MLC Capacitor 68pF 50V 5% NPO 0603
68pF ±5% C0G(NP0) 50V 0603 SMD mount 1.6mm*800μm*800μm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C680J5GAC 7867
  • C0603C680J5GAC TU
  • C0603C680J5GAC TU.
  • C0603C680J5GAC7867
  • C0603C680J5GAC7867+
  • C0603C680J5GACTU.