Murata GCM1885C1H3R9CA16D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 3.9pF 50volts C0G +/-0.25pF
$ 0.229
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C1H3R9CA16D.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
-14.15%

CAD Models

Download Murata GCM1885C1H3R9CA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.229
$ 0.016
$ 0.016
Stock
5,460
4,050,039
4,050,039
Authorized Distributors
3
6
6
Capacitance
3.9 pF
3.9 pF
3.9 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

0603 3.9 pF 50 V ±0.25 pF Tolerance C0G Multilayer Ceramic Chip Capacitor
0603 3.9 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C399D5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30Ppm/Cel Tc,
Yageo GroupCBR06C399B5GAC
CBR-SMD RF C0G 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±0.1pF 3.9pF
Surface Mount Ceramic Multilayer Capacitor 3.9pF 0.25pF C0G 50V 0603 Paper T/R
Samsung Electro-MechanicsCL10C3R9CB8NNND
Cap Ceramic 3.9pF 50V C0G 0.25pF SMD 0603 125°C Paper T/R

Descriptions

Descriptions of Murata GCM1885C1H3R9CA16D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 3.9pF 50volts C0G +/-0.25pF
Cap Ceramic 3.9pF 50V C0G 0.25pF Pad SMD 0603 125C Automotive T/R
0603 (1608Metric) CERAMIC CAPACITOR GCM 50V 3.9pF ±0.25pF C0G NP0
Ceramic Capacitor, YES, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1608M/0603
CAP CER 3.9PF 50V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH