Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM1885C1H3R9BA01D

0603 3.9 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.036
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H3R9BA01D.

Newark

Datasheet1 page9 years ago

Future Electronics

Ciiva

Inventory History

3 month trend:
-0.44%

CAD Models

Download Murata GRM1885C1H3R9BA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.028
$ 0.028
Stock
2,029,110
6,822,408
6,822,408
Authorized Distributors
6
6
6
Capacitance
3.9 pF
3.9 pF
3.9 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-10-01
Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 3.9pF 0.25pF C0G 50V 0603 Paper T/R
Samsung Electro-MechanicsCL10C3R9CB8NNND
Cap Ceramic 3.9pF 50V C0G 0.25pF SMD 0603 125°C Paper T/R
Samsung Electro-MechanicsCL10C3R9BB8NNNC
Multilayer Ceramic Capacitor, 3.9 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
Samsung Electro-MechanicsCL10C3R9CB8NNNC
50V 3.9pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 4pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupCBR06C409C5GAC
CBR-SMD RF C0G 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±0.25pF 4pF

Descriptions

Descriptions of Murata GRM1885C1H3R9BA01D provided by its distributors.

0603 3.9 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 3.9pF null 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 3.9pF 50V C0G 0.1pF Pad SMD 0603 125C Low ESR T/R
Cap, Mlcc, C0G, 3.9Pf, 50V, 0603
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1608M/0603
CAP CER 3.9PF 50V C0G/NP0 0603
3.9pF ±0.1pF C0G(NP0) 50V 0603 SMD mount 1.6mm*800μm*900μm
CAP, 3.9PF, 50V, C0G/NP0, 0603; Capacitance: 3.9pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Te

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH