Murata GCM1885C1H392JA16D

0603 3.9 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C1H392JA16D.

Newark

Datasheet4 pages5 years ago

Ciiva

Arrow.cn

Future Electronics

TME

Inventory History

3 month trend:
-0.98%

CAD Models

Download Murata GCM1885C1H392JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.021
$ 0.021
Stock
1,047,191
2,839,465
2,839,465
Authorized Distributors
6
6
6
Capacitance
3.9 nF
3.9 nF
3.9 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-10-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

50V 3.9nF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 3.9nF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1608M/0603
Cap Ceramic 0.0039uF 100V C0G 5% Pad SMD 0603 125C Automotive AEC-Q200 T/R
50V 3.6nF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 3.9nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM1885C1H392JA16D provided by its distributors.

0603 3.9 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 3900PF 50V C0G/NP0 0603 / 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Cap Ceramic 0.0039uF 50V C0G 5% Pad SMD 0603 125C Automotive T/R
50V 3.9nF ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap, Aec-Q200, 3900Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Murata GCM1885C1H392JA16D.
0603 (1608Metric) CERAMIC CAPACITOR GCM 50V 3900pF ±5% C0G NP0
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1608M/0603
CAP, MLCC, 3900PF, C0G/NP0, 50V, 0603;
CAP AUTO-GRADE 0.0039UF 50VDC C0G 5% SMD 0603
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM1885C1H392JA16D.